- RS Stock No.:
- 188-5222
- Mfr. Part No.:
- PC50CNT20BM1
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 188-5222
- Mfr. Part No.:
- PC50CNT20BM1
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The PC50CNT. is a family of general purpose through-beam sensors in a compact square17 x 50 x 50 mm reinforced PC/ABS-housing. They are useful in applications where basic sensors provide adequate sensing performance. The long sensing range together with sensitivity adjustment gives a very flexible sensor. The DC types are with a transistor output and the configuration is fully programmable (NPN, PNP, NO and NC)
Range: 20 m
Adjustable sensitivity
Modulated, infrared light
Supply voltage: 10 to 30 VDC
Output: 200 mA, NPN or PNP selectable
Make and break switching function
LED for output indication, signal stability and power ON
Protection: reverse polarity, short circuit, transients
Cable and plug versions
Excellent EMC
Adjustable sensitivity
Modulated, infrared light
Supply voltage: 10 to 30 VDC
Output: 200 mA, NPN or PNP selectable
Make and break switching function
LED for output indication, signal stability and power ON
Protection: reverse polarity, short circuit, transients
Cable and plug versions
Excellent EMC
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 20 m |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | <1 ms |
Housing Material | ABS, PC |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Series | PC50 |