- RS Stock No.:
- 180-6363
- Mfr. Part No.:
- WL9M4-3P1132
- Brand:
- Sick
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$360.82
(exc. GST)
$396.90
(inc. GST)
Units | Per unit |
1 + | $360.82 |
- RS Stock No.:
- 180-6363
- Mfr. Part No.:
- WL9M4-3P1132
- Brand:
- Sick
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
W9 Series Compact
SICK W9-3 photoelectric sensors offer precise detection of small objects and object features. Reliable for use in harsh industrial environments: The W9 photoelectric sensor family has a rugged VISTAL™ housing with very high mechanical stability and therefore high sensor availability. The use of glass-fibre reinforced plastic combined with high-performance adhesives ensures excellent housing sealing and making it resistant to cleaning agents.
W9 sensors achieve high sensing ranges thanks to the PinPoint LED and laser technology. The W9 range works using SICK's SIRIC® technology; optical and electromagnetic interference is effectively suppressed in any environment. With the addition of various connection, mounting and sensing options, the W9 sensor family is the ideal solution for a variety of application needs in the automation environment.
The portfolio contains photoelectric proximity sensors with excellent background suppression, photoelectric retro-reflective sensors with autocollimation optics and through-beam photoelectric sensors. The W9 thereby offers the right principle of operation for any detection task.
W9 sensors achieve high sensing ranges thanks to the PinPoint LED and laser technology. The W9 range works using SICK's SIRIC® technology; optical and electromagnetic interference is effectively suppressed in any environment. With the addition of various connection, mounting and sensing options, the W9 sensor family is the ideal solution for a variety of application needs in the automation environment.
The portfolio contains photoelectric proximity sensors with excellent background suppression, photoelectric retro-reflective sensors with autocollimation optics and through-beam photoelectric sensors. The W9 thereby offers the right principle of operation for any detection task.
Features and Benefits
· Precise detection of small objects and object features
· Detection of objects even through small openings
· Less machine downtime thanks to a rugged VISTAL housing
· Best-in-class background suppression for photoelectric proximity sensors
· Slotted mounting options making fine adjustments on the screw possible
· Highly visible light spot that is unaffected by peripheral light and simplifies alignment
· Reliable detection for a diverse range of objects
· Detection of objects even through small openings
· Less machine downtime thanks to a rugged VISTAL housing
· Best-in-class background suppression for photoelectric proximity sensors
· Slotted mounting options making fine adjustments on the screw possible
· Highly visible light spot that is unaffected by peripheral light and simplifies alignment
· Reliable detection for a diverse range of objects
Application Examples
· Detection of the smallest workpieces or fine details on products
· Detection through narrow openings
· Checks for protrusions or misalignment
· Detection of objects within a short distance from difficult backgrounds
· Detection of transparent objects
· Object detection in harsh industrial environments
· Detection through narrow openings
· Checks for protrusions or misalignment
· Detection of objects within a short distance from difficult backgrounds
· Detection of transparent objects
· Object detection in harsh industrial environments
WL9 – High-performance retro-reflective sensor inside VISTAL housing
The WL9-3 sensors feature a compact, rugged housing made from VISTAL™, offers an outstanding mechanical robustness, Plus, proprietary optic and OES3 ASIC technology provides best-in-class sensing performance. The
WL9-3 also includes unique connectivity options, mounting variability and optical specifications, making it the perfect solution for challenging automation applications. Add this advantage to your machine.
WL9-3 also includes unique connectivity options, mounting variability and optical specifications, making it the perfect solution for challenging automation applications. Add this advantage to your machine.
Your benefits
Robustness with the VISTAL™ housing
Best in class performance
Wide variance in connection, mounting and optic
Best in class performance
Wide variance in connection, mounting and optic
Applications
Packaging
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Automotive
Rubber and plastics
Wood
Textile
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Automotive
Rubber and plastics
Wood
Textile
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 5 m |
Output Type | PNP |
Electrical Connection | 4 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP66, IP67, IP69K |
Maximum Current | 100 mA |
Response Time | <500 μs |
Housing Material | Plastic, Vistal |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Series | W9-3 |
Standards Met | CE Certified, cULus Recognized, UL NRKH.E181493 |
Related links
- Sick Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- Sick Polarised Retro Reflection Photoelectric Sensor 0 → 5 m...
- Sick Through Beam Photoelectric Sensor 0 → 5 m Detection Range
- Sick Retroreflective Photoelectric Sensor 12 mm Detection Range
- Sick Retroreflective Photoelectric Sensor 5 m Detection Range
- Sick Through Beam Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- Sick Retroreflective Photoelectric Sensor 12 m Detection Range
- Baumer Through Beam Photoelectric Sensor 0 → 5 m Detection Range