BALLUFF Optical Photoelectric Sensor
- RS Stock No.:
- 179-6301
- Mfr. Part No.:
- BFB M18M-001-P-S4
- Brand:
- BALLUFF
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$292.84
(exc. GST)
$322.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $292.84 |
- RS Stock No.:
- 179-6301
- Mfr. Part No.:
- BFB M18M-001-P-S4
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
Product Details
Balluff's light guide sensors are used if the usual optical sensor is too large or too rigid for the application. Our light guide sensors are optionally combined with plastic or glass fiber optics for a complete sensor. Thanks to their different properties, you have maximum flexibility depending upon the application.
Rugged M18 metal housing
With visible red light or powerful infrared light
High speed version suitable for fast-moving applications
Potentiometer for simple, fast setting
With visible red light or powerful infrared light
High speed version suitable for fast-moving applications
Potentiometer for simple, fast setting
Specifications
Attribute | Value |
---|---|
Detection Type | Optical |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Housing Material | Brass |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +55°C |
Mounting Type | Chassis Mount |
Series | 18M |
Standards Met | CE Certified, Code 81U2, cULus Listed, DC Certified, EAC Certified |
Related links
- BALLUFF Light Intensity Sensors 40 mm, Ultraviolet LED, PNP, 30...
- Sick Optical Photoelectric Sensor, Fork Sensor, 2 MM Detection Range
- Sick Optical Photoelectric Sensor, Fork Sensor, 50 MM Detection Range
- Sick Optical Photoelectric Sensor, Fork Sensor, 3 → 60 mm Detection Range
- Sick Optical Photoelectric Sensor, Fork Sensor, 30 MM Detection Range
- Sick Optical Photoelectric Sensor, Fork Sensor, 120 MM Detection Range
- Sick Optical Photoelectric Sensor, Fork Sensor, 80 MM Detection Range
- Sick Optical Photoelectric Sensor, Fork Sensor, 95 mm Detection Range