- RS Stock No.:
- 176-9037
- Mfr. Part No.:
- O300.SP.T-GW1J.72CU
- Brand:
- Baumer
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$570.51
(exc. GST)
$627.56
(inc. GST)
Units | Per unit |
1 + | $570.51 |
- RS Stock No.:
- 176-9037
- Mfr. Part No.:
- O300.SP.T-GW1J.72CU
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
30 … 300 mm
pulsed PinPoint LED
push-pull
Teach-in and IO-Link
cable 4 pin, 2 m
-25 … 60 °C
pulsed PinPoint LED
push-pull
Teach-in and IO-Link
cable 4 pin, 2 m
-25 … 60 °C
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 300 mm |
Electrical Connection | Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 45 mA |
Response Time | <250 μs |
Housing Material | Plastic |
Maximum Operating Temperature | +60°C |
Series | O300 |
Minimum Operating Temperature | -25°C |
Mounting Type | Flange Mount |
Standards Met | CE Certified, cULus Listed |