Banner Distance Photoelectric Sensor, Block Sensor, 35 mm → 310 mm Detection Range IO-LINK
- RS Stock No.:
- 175-7839
- Mfr. Part No.:
- Q4XFKLAF310-Q8
- Brand:
- Banner
Stocked by manufacturer – available for delivery 29/07/2024
Price (ex. GST) Each
$790.92
(exc. GST)
$870.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $790.92 |
- RS Stock No.:
- 175-7839
- Mfr. Part No.:
- Q4XFKLAF310-Q8
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Output Indicator:
On—Output is on
Off—Output is off
Active TEACH Indicators (DYN, FGS, and BGS):
DYN, FGS, and BGS all off—Two-point TEACH mode selected (default)
DYN on—Dynamic TEACH mode selected
FGS on—Foreground suppression TEACH mode selected
BGS on—Background suppression TEACH mode selected
DYN, FGS, and BGS all on—Dual TEACH mode selected
Stability Indicator (STB):
On—Stable signal within the specified sensing range
Flashing—Marginal signal, the target is outside the limits of the specified sensing range, or a multiple peak condition exists
Off—No target detected within the specified sensing range
On—Output is on
Off—Output is off
Active TEACH Indicators (DYN, FGS, and BGS):
DYN, FGS, and BGS all off—Two-point TEACH mode selected (default)
DYN on—Dynamic TEACH mode selected
FGS on—Foreground suppression TEACH mode selected
BGS on—Background suppression TEACH mode selected
DYN, FGS, and BGS all on—Dual TEACH mode selected
Stability Indicator (STB):
On—Stable signal within the specified sensing range
Flashing—Marginal signal, the target is outside the limits of the specified sensing range, or a multiple peak condition exists
Off—No target detected within the specified sensing range
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 35 mm → 310 mm |
Output Type | NPN/PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 1.5 ms |
Mounting Type | Flush Mount |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Series | Q4X |
Standards Met | CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed |
Related links
- Banner Distance Photoelectric Sensor, Block Sensor, 35 mm → 310 mm...
- Banner Distance Photoelectric Sensor, Block Sensor, 35 mm → 110 mm...
- Banner Distance Photoelectric Sensor, Block Sensor, 35 mm → 610 mm...
- Banner Distance Photoelectric Sensor, Block Sensor, 35 → 310 mm...
- Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 100 mm...
- Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 300 mm...
- Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 600 mm...
- Banner Distance Photoelectric Sensor, Block Sensor, 35 mm → 110 mm...