ifm electronic Through Beam Photoelectric Sensor, Block Sensor, >3 m Detection Range IO-LINK
- RS Stock No.:
- 144-3587
- Mfr. Part No.:
- O8E202
- Brand:
- ifm electronic
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $152.79
You pay
$123.66
(exc. GST)
$136.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $123.66 |
- RS Stock No.:
- 144-3587
- Mfr. Part No.:
- O8E202
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
O8 Series Miniature Photoelectric Sensors
ifm electronic O8 series miniature photoelectric sensors for applications where space is at a premium, such as assembly and robotics. The O8 series sensors feature a compact but can achieve very long detection ranges. Background suppression is extremely reliable and precise, even for the detection of very small, flat or reflective objects.
Features and Benefits
Up to 3 m detection range
Precise, colour-independent 80 mm background suppression
Reliable detection of dark or shiny surfaces
IO-Link communication
Visible red light
IP65 rated
Reverse polarity and overload protection
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | >3 m |
Output Type | PNP |
Electrical Connection | M8 Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | LED |
IP Rating | IP65, IP67 |
Maximum Current | 15 mA |
Interface | IO-Link |
Maximum Operating Temperature | +60°C |
Series | O8 |
Housing Material | ABS, Stainless Steel |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -25°C |
Standards Met | CE, EN 60947-5-2 |
Related links
- ifm electronic Through Beam Photoelectric Sensor, Block Sensor, >3...
- ifm electronic Through Beam Photoelectric Sensor, Block Sensor, >3...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Distance Distance Sensor, Block Sensor, 30 mm → 2 m...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 5 m...