ifm electronic Through Beam Photoelectric Sensor, Fork Sensor, >0.5 mm Detection Range
- RS Stock No.:
- 136-5401
- Mfr. Part No.:
- OPU204
- Brand:
- ifm electronic
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$590.80
(exc. GST)
$649.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $590.80 |
- RS Stock No.:
- 136-5401
- Mfr. Part No.:
- OPU204
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm OPU Optical Fork Sensors
ifm OPU series optical fork sensors with a robust metal housing offer quick setup with no need to align a transmitter and receiver. These optical sensors are used in particular for part monitoring in feeder and handling systems. Further application examples are belt edge or double feed monitoring with the exact sensitivity setting via potentiometer being helpful. The fine light beam with its constant small diameter is also ideal for monitoring shaft imbalance.
Features and Benefits
Metal housing reduces distortion
Quick setup: no need to align transmitter and receiver
Easy sensitivity setting via potentiometer
Light-on/dark-on mode via rotary switch
Across the whole fork width: fine and precise light beam
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | >0.5 mm |
Output Type | PNP |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 35V |
Terminal Type | Quick Disconnect |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Housing Material | Die Cast Zinc |
Standards Met | CE, cULus |
Related links
- ifm electronic Through Beam Photoelectric Sensor, Fork Sensor,...
- ifm electronic Through Beam Photoelectric Sensor, Fork Sensor,...
- ifm electronic Through Beam Photoelectric Sensor, Fork Sensor,...
- ifm electronic Through Beam Photoelectric Sensor, Fork Sensor,...
- ifm electronic Optical Photoelectric Sensor, L Shaped Sensor, >0.5...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm...