Sick Through Beam Photoelectric Sensor, Fork Sensor, 42 mm Detection Range IO-LINK
- RS Stock No.:
- 134-7834
- Mfr. Part No.:
- WF2-40B41CA71
- Brand:
- Sick
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$531.87
(exc. GST)
$585.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $531.87 |
- RS Stock No.:
- 134-7834
- Mfr. Part No.:
- WF2-40B41CA71
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Sick WF I/O-Link Photoelectric Fork Sensors
SICK WF I/O-Link fork sensors offers simplicity, flexibility and precision for object detection. Fork sensors are available in a range of sizes to suit various requirements.
Setting the sensor requires a single press of the teach-in pushbutton. The sensor reliably adjusts for any changes to environmental conditions such as temperature, dust or dirt. The single-lens system sees through even the smallest of openings.
I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented, and changeover times for product or format changes can be significantly reduced.
Setting the sensor requires a single press of the teach-in pushbutton. The sensor reliably adjusts for any changes to environmental conditions such as temperature, dust or dirt. The single-lens system sees through even the smallest of openings.
I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented, and changeover times for product or format changes can be significantly reduced.
Features and Benefits
Quick and easy mounting as the sender and receiver are integrated into one housing
Reliable performance at high speeds
High ambient light immunity
Rugged aluminum housing
Simple setting either via teach-in pushbutton, cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Reliable performance at high speeds
High ambient light immunity
Rugged aluminum housing
Simple setting either via teach-in pushbutton, cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Sick I/O-Link Photoelectric Sensors
With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 42 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 20 mA |
Interface | IO-Link |
Response Time | 46 μs |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -20°C |
Housing Material | Aluminium |
Maximum Operating Temperature | +60°C |
Series | WF |
Standards Met | CE, cULus, EN 60068-2-27, VDE |
Related links
- Sick Through Beam Photoelectric Sensor, Fork Sensor, 42 mm...
- Sick Fork Sensor Photoelectric Sensor, Fork Sensor, 42 mm...
- Sick Through Beam Photoelectric Sensor, Fork Sensor, >2 mm...
- Sick Through Beam Photoelectric Sensor, Fork Sensor, >50 mm...
- Sick Through Beam Photoelectric Sensor, Fork Sensor, 59 mm...
- Sick Fork Sensor Photoelectric Sensor, Fork Sensor, 120 mm...
- Sick Optical Photoelectric Sensor, Fork Sensor, 80 MM Detection...
- Sick Fork Sensor Photoelectric Sensor, Fork Sensor, 42 mm Detection Range