Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 12 m Detection Range
- RS Stock No.:
- 404-055
- Mfr. Part No.:
- GD18-S/GV18-S/115/120
- Brand:
- Pepperl + Fuchs
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$238.15
(exc. GST)
$261.97
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $238.15 |
6 + | $231.39 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 404-055
- Mfr. Part No.:
- GD18-S/GV18-S/115/120
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
![](https://media.rs-online.com/t_line/L297543-03.gif)
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam (Emitter and Receiver) |
Detection Range | 12 m |
Output Type | PNP |
Electrical Connection | 2/4-Wire Cable 2m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Housing Material | PC |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Related links
- Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor,...
- Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor,...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 400...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel...