- RS Stock No.:
- 403-973
- Mfr. Part No.:
- GLV18-6-S/73/120
- Brand:
- Pepperl + Fuchs
2 In AU stock for next working day delivery
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$173.96
(exc. GST)
$191.36
(inc. GST)
Units | Per unit |
1 - 5 | $173.96 |
6 + | $168.72 |
- RS Stock No.:
- 403-973
- Mfr. Part No.:
- GLV18-6-S/73/120
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 5.5 m |
Output Type | PNP |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Housing Material | PC |
Series | GLV18 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 2.5 m Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 12 m Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 400 mm Detection Range
- Sick Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 200 mm Detection Range