Sick Background Suppression Distance Sensor, Block Sensor, 50 mm → 150 mm Detection Range
- RS Stock No.:
- 219-033
- Mfr. Part No.:
- DT20-P254B
- Brand:
- Sick
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,033.79
(exc. GST)
$2,237.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,033.79 |
- RS Stock No.:
- 219-033
- Mfr. Part No.:
- DT20-P254B
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DT20 Hi Distance Sensor with Analogue Output
SICK DT20 Hi series laser triangulation sensors offer reliable distance measurement on a wide range of materials utilising the very latest in CMOS detection techniques. The target can be any colour from black through to white, shiny or matt making the DT20 Hi distance sensors the ideal choice for quality control tasks at a distance of up to 1 metre. In addition, a precise red laser makes it possible to accurately detect very small objects. The DT20 His exceptional measurement performance and advanced settings are ideal for solving nearly any demanding measurement task.
The DT20 Hi photoelectric sensors are designed to enable intuitive set-up. A bright display indicates the current distance in millimetres. Using the push buttons located next to the display, the operator can select the minimum and maximum distances for the 4-20mA output in addition to defining the distance at which the switched output is triggered.Advanced settings provide increased application flexibility to easily solve customer-specific applications.
The DT20 Hi photoelectric sensors are designed to enable intuitive set-up. A bright display indicates the current distance in millimetres. Using the push buttons located next to the display, the operator can select the minimum and maximum distances for the 4-20mA output in addition to defining the distance at which the switched output is triggered.Advanced settings provide increased application flexibility to easily solve customer-specific applications.
Features and Benefits
· Very high linearity measurement accuracy of up to ± 0.5 mm
· Accurate non-contact distance measurement up to 1 m
· Scaleable analogue and switching output
· Reliable operation on all materials
· Display with easy to use setup menu
· Red laser light, (class 2, eye-safe and high visibility)
· Robust metal housing
· Fast commissioning via button, remote or numerical teach
· Accurate non-contact distance measurement up to 1 m
· Scaleable analogue and switching output
· Reliable operation on all materials
· Display with easy to use setup menu
· Red laser light, (class 2, eye-safe and high visibility)
· Robust metal housing
· Fast commissioning via button, remote or numerical teach
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 50 → 150 mm |
Output Type | PNP |
Electrical Connection | 5-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Laser Light |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 2.8 ms |
Mounting Type | Panel Mount |
Series | DT20 Hi |
Housing Material | Metal |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Related links
- Sick Background Suppression Distance Sensor, Block Sensor, 50 mm →...
- Sick Background Suppression Distance Sensor, Block Sensor, 100 mm...
- Sick Background Suppression Distance Sensor, Block Sensor, 50 mm →...
- Sick Background Suppression Distance Sensor, Block Sensor, 20 mm →...
- Banner Background Suppression Distance Sensor, Block Sensor,...
- Panasonic Background Suppression Distance Sensor, Block Sensor, 50...
- Sick Background Suppression Distance Sensor, Block Sensor, 200 mm...
- Pepperl + Fuchs Background Suppression Distance Sensor, Block...