- RS Stock No.:
- 654-8514
- Mfr. Part No.:
- BPW 34 B
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 654-8514
- Mfr. Part No.:
- BPW 34 B
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
PIN Photodiodes DIL Package
This family of PIN photodiodes, from OSRAM Opto Semiconductor, are in DIL plastic packages.
The BPW 34 family offer enhanced blue sensitivity from a radiant sensitive area of 2.73 x 2.73 mm². These PIN photodiodes have a half angle of 60° and are available in both through-hole and surface mounted (SMD) options. The BPW 34 B and BPW 34 BS are designed for applications with a wavelength of 350 to 1100 nm.
The BPX 48 series are designed for applications with a wavelength of 400 to 1100nm. The contain a double diode which enables a homogeneous acceptance. The BPX 48 also offer high photosensitivity.
Suitable applications for the PIN photodiodes in DIL plastic packages include; photointerrupters, industrial electronics and
control & drive circuits. The BPX 48 photodiodes can also be used for edge control, follow-up control and path/angle scanning.
The BPW 34 family offer enhanced blue sensitivity from a radiant sensitive area of 2.73 x 2.73 mm². These PIN photodiodes have a half angle of 60° and are available in both through-hole and surface mounted (SMD) options. The BPW 34 B and BPW 34 BS are designed for applications with a wavelength of 350 to 1100 nm.
The BPX 48 series are designed for applications with a wavelength of 400 to 1100nm. The contain a double diode which enables a homogeneous acceptance. The BPX 48 also offer high photosensitivity.
Suitable applications for the PIN photodiodes in DIL plastic packages include; photointerrupters, industrial electronics and
control & drive circuits. The BPX 48 photodiodes can also be used for edge control, follow-up control and path/angle scanning.
Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Wavelength of Peak Sensitivity | 850nm |
Package Type | DIP |
Mounting Type | Through Hole |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.5mm |
Width | 4mm |
Height | 2.2mm |
Angle of Half Sensitivity | 60 ° |
Peak Photo Sensitivity | 0.2A/W |
Polarity | Forward |