Osram Opto BP 104 S-Z IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PIN Photodiode, Sensitive Area 2.2x2.2mm

This family of PIN photodiodes, from OSRAM Opto Semiconductors, have a sensitive area of 2.2 x 2.2 mm². They are available with or without daylight filter.
These PIN photodiodes are ideal for high speed applications.

IR Photodiodes, OSRAM Opto Semiconductors

Specifications
Attribute Value
Spectrums Detected Infrared, Visible Light
Wavelength of Peak Sensitivity 850nm
Package Type DIP
Mounting Type Surface Mount
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 400nm
Maximum Wavelength Detected 1100nm
Length 4.5mm
Width 4mm
Height 1.2mm
Angle of Half Sensitivity 60 °
Peak Photo Sensitivity 0.62A/W
Polarity Forward
210 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 1.002
(exc. GST)
$ 1.102
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$1.002
$5.01
25 - 95
$0.942
$4.71
100 - 245
$0.906
$4.53
250 - 495
$0.878
$4.39
500 +
$0.84
$4.20
*price indicative
Packaging Options:
Related Products
Ambient Light Detector A range of integrated photodiode ...
Description:
Ambient Light Detector A range of integrated photodiode ambient light detectors, some with inbuilt ADC and I²C interface to allow light levels to be precisely converted into a digital form A range of integrated photodiode ambient light detectors, some with ...
APDS-9300 Ambient Light Photo Sensor The APDS-9300 series, ...
Description:
APDS-9300 Ambient Light Photo Sensor The APDS-9300 series, from Avago Technologies, are a family of miniature ambient light photo sensors with a digital (I²C) output The device converts light intensity to a digital signal output for direct I²C interface. The ...
AEDR-8300 Reflective Optical Encoder, Broadcom The AEDR-8300 is ...
Description:
AEDR-8300 Reflective Optical Encoder, Broadcom The AEDR-8300 is a Reflective Optical Encoder for motion control applicationsAEDR-8300 contains a LED light source and a photo-detector in a same surface mount small package The output delivers two signals in quadrature with direction ...
TSL1401CL Linear Sensor Array The TSL1401CL linear array ...
Description:
TSL1401CL Linear Sensor Array The TSL1401CL linear array from Austriamicrosystems consists of integrating photosensing pixels These pixels measure incident light over a user-defined exposure time and generate a voltage or digital output which represents the light exposure at each pixel. ...