- RS Stock No.:
- 537-7478
- Mfr. Part No.:
- BPW 34 FS-Z
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 537-7478
- Mfr. Part No.:
- BPW 34 FS-Z
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Package Type | DIP |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 780nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.5mm |
Width | 4mm |
Height | 1.2mm |
Angle of Half Sensitivity | 60 ° |
Peak Photo Sensitivity | 0.7A/W |
Polarity | Reverse |