- RS Stock No.:
- 261-6287
- Mfr. Part No.:
- S7136-10
- Brand:
- Hamamatsu Photonics
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 20)
$15.209
(exc. GST)
$16.73
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
20 - 20 | $15.209 | $304.18 |
40 - 80 | $14.45 | $289.00 |
100 + | $14.044 | $280.88 |
*price indicative
- RS Stock No.:
- 261-6287
- Mfr. Part No.:
- S7136-10
- Brand:
- Hamamatsu Photonics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Hamamatsu Photonics light modulation photo ICs were developed for optical synchronous detection under disturbance background light. A photodiode, preamplifier, comparator, oscillator, LED driver and signal processing circuit, etc. are all integrated on a monolithic photo IC chip. Optical synchronous type photo reflectors and photo interrupters, which less susceptible to disturbance background light, can be easily configured by just connecting an external LED to this photo IC.
Large allowable background light level
Minimum detection level
Digital output
Minimum detection level
Digital output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 840nm |
Package Type | SMD |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Diode Material | Si |
Related links
- Hamamatsu, S7136-10 Visible Light Si Photodiode, Surface Mount SMD
- Hamamatsu, S7136 Visible Light Si Photodiode, Surface Mount SMD
- Hamamatsu, S6986 Visible Light Si Photodiode, Surface Mount SMD
- Hamamatsu, S6846 Visible Light Si Photodiode, Surface Mount SMD
- Hamamatsu, S9706 Visible Light Si Photodiode, Surface Mount Plastic
- Hamamatsu, S9705 Visible Light Si Photodiode, Surface Mount Plastic
- Hamamatsu, S7184 Visible Light Si Photodiode, Surface Mount Metal
- Hamamatsu, S6846 Visible Light Si Photodiode, Surface Mount THT