- RS Stock No.:
- 178-6072
- Mfr. Part No.:
- OSD15-5T
- Brand:
- OSI Optoelectronics
Discontinued product
- RS Stock No.:
- 178-6072
- Mfr. Part No.:
- OSD15-5T
- Brand:
- OSI Optoelectronics
Legislation and Compliance
Product Details
The Blue Enhanced Detector series of photodiodes, from OSI Optoelectronics, is ideal for applications requiring high sensitivity in the visible-blue region coupled with moderate response speeds. These photodiodes provide additional sensitivity in the 350 to 550nm region when compared to regular photovoltaic devices.
Ideal detector solution for low signal applications or wide dynamic range
High shunt resistance and low noise
Excellent performance stability under a wide temperature range or the absence of high reverse bias
Ideal detector either for DC or low speed applications
High shunt resistance and low noise
Excellent performance stability under a wide temperature range or the absence of high reverse bias
Ideal detector either for DC or low speed applications
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 900nm |
Package Type | TO-5 |
Mounting Type | Through Hole |
Number of Pins | 5 |
Diode Material | Si |
Minimum Wavelength Detected | 340nm |
Maximum Wavelength Detected | 1100nm |
Length | 9.144mm |
Width | 9.144mm |
Height | 3.302mm |
Peak Photo Sensitivity | 0.5A/W |
Series | 5T |
Polarity | Forward |
Typical Rise Time | 12µs |