- RS Stock No.:
- 176-9789
- Mfr. Part No.:
- PIN-RD07
- Brand:
- OSI Optoelectronics
Discontinued product
- RS Stock No.:
- 176-9789
- Mfr. Part No.:
- PIN-RD07
- Brand:
- OSI Optoelectronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
These Large Active Area High Speed Detectors can be fully depleted to achieve the lowest possible junction capacitance for fast response times. They may be operated at a higher reverse voltage, up to the maximum allowable value, for achieving even faster response times in nano seconds. The high reverse bias at this point, increases the effective electric field across the junction, hence increasing the charge collection time in the depleted region. Note that this is achieved without the sacrifice for the high responsivity as well as active area. These Large Active Area Radiation Detectors can also be fully depleted for applications measuring high energy X-rays, X-rays as well as high energy particles such as electrons, alpha rays and heavy ions.
Product Applications
Laser Applications
Control Systems
Electron Detection
High Energy Physics
Medical Instrumentation
Product Features
Large Active Area
Fully Depleteable
Fast Response
Ultra Low Dark Current
Laser Applications
Control Systems
Electron Detection
High Energy Physics
Medical Instrumentation
Product Features
Large Active Area
Fully Depleteable
Fast Response
Ultra Low Dark Current
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 900nm |
Package Type | TO-8 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 1100nm |
Height | 5.1054mm |
Peak Photo Sensitivity | 0.55A/W |
Diameter | 13.97mm |
Shunt Resistance | 1Ω |
Typical Rise Time | 1.5ns |
Series | PIN |