- RS Stock No.:
- 168-5300
- Mfr. Part No.:
- KOM 2125-Z
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 168-5300
- Mfr. Part No.:
- KOM 2125-Z
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
PIN Photodiode KOM 2125
Two photodiodes mounted side-by-side.
Diode A sensitive area: 2 x 2mm
Diode B sensitive area: 2 x 5mm
Diode B sensitive area: 2 x 5mm
Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 850nm |
Package Type | DIP |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 1100nm |
Length | 8.5mm |
Width | 4.5mm |
Height | 1.2mm |
Polarity | Forward |