- RS Stock No.:
- 161-2056
- Mfr. Part No.:
- VEMD5110X01
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 161-2056
- Mfr. Part No.:
- VEMD5110X01
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VEMD5110X01 is a high speed and high sensitive PIN photodiode. It is a low profile surface mount device (SMD) including the chip with a 7.5 mm2 sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength 870 nm or 950 nm.
Package type: surface mount
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High radiant sensitivity
Daylight blocking filter matched with 870 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed detector for infrared radiation
Infrared remote control and free air data transmission systems, e.g. road cash systems
Photodiode for smoke detectors
Photodiode for rain sensors
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High radiant sensitivity
Daylight blocking filter matched with 870 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed detector for infrared radiation
Infrared remote control and free air data transmission systems, e.g. road cash systems
Photodiode for smoke detectors
Photodiode for rain sensors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Package Type | QFN |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Diode Material | Si |
Minimum Wavelength Detected | 790nm |
Typical Fall Time | 100ns |
Length | 5mm |
Width | 4mm |
Height | 0.9mm |
Angle of Half Sensitivity | ±65 ° |
Typical Rise Time | 100ns |
Breakdown Voltage | 20V |
Automotive Standard | AEC-Q101 |