- RS Stock No.:
- 901-0100
- Mfr. Part No.:
- 159000745
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 901-0100
- Mfr. Part No.:
- 159000745
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Signet 2750 Sensor Electronics
The Signet 2750 enables Signet PH and ORP sensors to be used in control and monitoring systems utilising a 4 mA to 20 mA signal. The unit features a built-in signal pre-amplifier providing excellent signal strength up to 305 m and self-configures to PH or ORP sensors on installation. Calibration is simple using the push button EasyCal mode with LEDs for visual confirmation
In-line integral mount and submersible installation versions
Automatic temperature compensation
EasyCal calibration aid with automatic buffer recognition
Junction boxes for convenient wiring
Patented DryLoc® connector provides a quick and secure connection
Automatic temperature compensation
EasyCal calibration aid with automatic buffer recognition
Junction boxes for convenient wiring
Patented DryLoc® connector provides a quick and secure connection
Features and Benefits
Applications
The Signet 2750 can be used with the signet PH and ORP sensors in a wide range of applications including
Water and Wastewater Treatment
Neutralization Systems
Scrubber Control
Effluent Monitoring
Surface Finishing
Flocculent Coagulation
Heavy Metal Removal and Recovery
Toxic Destruction
Sanitization Systems
Pool & Spa Control
Aquatic Animal Life Support Systems
Neutralization Systems
Scrubber Control
Effluent Monitoring
Surface Finishing
Flocculent Coagulation
Heavy Metal Removal and Recovery
Toxic Destruction
Sanitization Systems
Pool & Spa Control
Aquatic Animal Life Support Systems
Specifications
Attribute | Value |
---|---|
Electrode Type | pH |
Material | PBT |