- RS Stock No.:
- 797-6676
- Mfr. Part No.:
- ISR3SAD500107
- Brand:
- APEM
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$154.73
(exc. GST)
$170.20
(inc. GST)
Units | Per unit |
1 - 4 | $154.73 |
5 - 9 | $152.02 |
10 - 24 | $148.13 |
25 - 49 | $144.09 |
50 + | $140.40 |
- RS Stock No.:
- 797-6676
- Mfr. Part No.:
- ISR3SAD500107
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pendant Switch (IP67)
IP 67 pendant switch supplied with coiled cord and 3.5mm jack plug.
Simple, attractive, reliable design (Min. electrical life 500,000 cycles)
Lead length 0.5m relaxed, 2m under light tension
Suitable for use in numerous applications including, push to talk applications, emergency (eg nurse call), light control, activation (eg snap-shot), home automation etc
Max. current/voltage rating with resistive load: 400mA @ 32Vac, 100mA @ 50Vdc
Normally open contacts
For pendant control stations see typically, stock no 251-2561
Simple, attractive, reliable design (Min. electrical life 500,000 cycles)
Lead length 0.5m relaxed, 2m under light tension
Suitable for use in numerous applications including, push to talk applications, emergency (eg nurse call), light control, activation (eg snap-shot), home automation etc
Max. current/voltage rating with resistive load: 400mA @ 32Vac, 100mA @ 50Vdc
Normally open contacts
For pendant control stations see typically, stock no 251-2561
Pendant Switch
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Lead Length | 0.5m |
IP Rating | IP67 |
Contact Current Rating | 400 mA @ 32 V ac |
Terminal Type | 3.5mm Stereo Plug |
Contact Resistance | 50mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated Silver |
Operating Temperature Range | -40 → +85°C |