- RS Stock No.:
- 144-7975
- Mfr. Part No.:
- 8200120
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 144-7975
- Mfr. Part No.:
- 8200120
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flex-Block Base/Plinth System
A freely combinable base/plinth system for virtually any application. The trim panels and corner pieces may be combined in variable heights.
Features and Benefits
Trim panels made from sheet steel
Corner pieces made from fibreglass-reinforced plastic, cover caps are ABS
Jet black, RAL 9005
Tool-free assembly
Corner pieces made from fibreglass-reinforced plastic, cover caps are ABS
Jet black, RAL 9005
Tool-free assembly
Steel Floor Standing Enclosures
Specifications
Attribute | Value |
---|---|
Type | Base/Plinth Trim Panel |
For Use With | SE8 Floor Standing Enclosure |
Colour | Black |
Material | Steel |
External Dimensions | 200 x 1200mm |
External Height | 200 mm |
External Width | 1200 mm |
Series | Flex-Block |