- RS Stock No.:
- 180-2381
- Mfr. Part No.:
- SM91501ALE
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 180-2381
- Mfr. Part No.:
- SM91501ALE
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
One channel with choke
Supports serial daisy chain / IsoSPI
Holds reference designs with Analog Devices Model LTC6804-1/6811 and NXPs MC33771/33772
Operating temperature: -40 to +125 °C
1000 Vdc working voltage
Hi-Pot:4300 Vdc
Supports serial daisy chain / IsoSPI
Holds reference designs with Analog Devices Model LTC6804-1/6811 and NXPs MC33771/33772
Operating temperature: -40 to +125 °C
1000 Vdc working voltage
Hi-Pot:4300 Vdc
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 1600V dc |
Length | 14.81mm |
Width | 11.68mm |
Depth | 4.87mm |
Dimensions | 14.81 x 11.68 x 4.87mm |
Mounting Type | Surface Mount |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |