- RS Stock No.:
- 161-7830
- Mfr. Part No.:
- FL 4/9
- Brand:
- Block
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 35)
$22.623
(exc. GST)
$24.885
(inc. GST)
Units | Per unit | Per Tray* |
35 - 35 | $22.623 | $791.805 |
70 - 105 | $22.057 | $771.995 |
140 + | $21.717 | $760.095 |
*price indicative |
- RS Stock No.:
- 161-7830
- Mfr. Part No.:
- FL 4/9
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Standards
VD 61 558
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
VDE; UL
Standards
VD 61 558
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 9V ac |
Power Rating | 4VA |
Primary Voltage Rating | 115 V ac, 230 V ac |
Number of Outputs | 2 |
Length | 53mm |
Width | 19.6mm |
Depth | 44mm |
Dimensions | 53 x 19.6 x 44mm |
Weight | 145g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Related links
- Block 8V ac 2 Output Through Hole PCB Transformer, 4VA
- Block 24V ac 2 Output Through Hole PCB Transformer, 4VA
- Myrra 9V ac 2 Output Through Hole PCB Transformer, 4VA
- Block 15V ac 2 Output Through Hole PCB Transformer, 4VA
- Block 12V ac 2 Output Through Hole PCB Transformer, 4VA
- Block 6V ac 2 Output Through Hole PCB Transformer, 4VA
- Block 18V ac 2 Output Through Hole PCB Transformer, 4VA
- Myrra 18V ac 2 Output Through Hole PCB Transformer, 4VA