RS PRO 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 897-1017
- Brand:
- RS PRO
75 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.852
(exc. GST)
$5.337
(inc. GST)
Units | Per unit | Per Pack* |
5 - 15 | $4.852 | $24.26 |
20 - 95 | $4.728 | $23.64 |
100 - 245 | $4.608 | $23.04 |
250 - 1245 | $4.49 | $22.45 |
1250 + | $3.694 | $18.47 |
*price indicative |
- RS Stock No.:
- 897-1017
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 6 Way PCB Terminal Block, 3.5 mm Pitch
This six-way PCB terminal block from RS PRO lets you connect two or more wires for a safe and simple way to set up circuits on your PCB (printed circuit board). Thanks to its easy through-hole installation, it can be mounted directly on the board.
The block comes ready for screw termination, allowing you to firmly secure connections with a screwdriver. The screws and the six contacts are tin-plated to prevent corrosion, oxidation and degradation for long-lasting performance in harsh environments. This connector is also a versatile choice, as it accommodates wires with diameters ranging from 0.33 mm² to 3.3 mm².
This product's housing is made of green polyamide (PA66), which is flame-retardant and allows for a safer working environment. You'll find this product used in a wide range of applications, from consumer electronics to industrial circuits.
The block comes ready for screw termination, allowing you to firmly secure connections with a screwdriver. The screws and the six contacts are tin-plated to prevent corrosion, oxidation and degradation for long-lasting performance in harsh environments. This connector is also a versatile choice, as it accommodates wires with diameters ranging from 0.33 mm² to 3.3 mm².
This product's housing is made of green polyamide (PA66), which is flame-retardant and allows for a safer working environment. You'll find this product used in a wide range of applications, from consumer electronics to industrial circuits.
Features and Benefits
- Right angle body orientation
- Green colour
- Female gender
- Polyamide material
- Current rating of 10 A
- Voltage rating of 200 V
- Depth of 15.6 mm
- Length of 21 mm
- Width of 11.4 mm
- Pitch of 3.5 mm
- Through-hole mounting type
- Six contacts
- One row
- Screw termination method
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 200 V |
Colour | Green |
Material | Polyamide |
Related links
- RS PRO 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Through Hole
- RS PRO 3.5mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 3 Way Pluggable Terminal Block Through Hole
- RS PRO 3.5mm Pitch 5 Way Pluggable Terminal Block Through Hole