Phoenix Contact MK4DS 1.5/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 887-7479
- Mfr. Part No.:
- 1868827
- Brand:
- Phoenix Contact
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$16.817
(exc. GST)
$18.499
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $16.817 | $840.85 |
250 + | $15.135 | $756.75 |
*price indicative
- RS Stock No.:
- 887-7479
- Mfr. Part No.:
- 1868827
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 4, Number of positions per row: 2, product range: MK4DS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5.08mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 15A |
Colour | Green |
Voltage Rating | 630 V |
Series | MK4DS 1.5/ 2-5.08 |
Length | 42.9mm |
Material | Polyamide |
Related links
- Phoenix Contact MK4DS 1.5/ 2-5.08-BCD Series PCB Terminal Block,...
- Phoenix Contact MKDSP 1.5/ 2-5.08 Series PCB Terminal Block,...
- Phoenix Contact MK4DS 1.5/ 3-5.08-BCD Series PCB Terminal Block,...
- Phoenix Contact MK4DS 1.5/ 3-5.08-A GNYE Series PCB Terminal...
- Phoenix Contact SMKDSN 1.5/2-5.08 Series PCB Terminal Block,...
- Phoenix Contact SMKDSP 1.5/ 2-5.08 Series PCB Terminal Block,...
- Phoenix Contact MKDS 1.5/2-5.08 Series PCB Terminal Block,...
- Phoenix Contact MKDSN 1.5/ 2-5.08 Series PCB Terminal Block,...