- RS Stock No.:
- 886-8823
- Mfr. Part No.:
- 3073432
- Brand:
- Phoenix Contact
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$21.641
(exc. GST)
$23.805
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $21.641 | $1,082.05 |
250 + | $19.477 | $973.85 |
*price indicative
- RS Stock No.:
- 886-8823
- Mfr. Part No.:
- 3073432
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 76 A, cross section: 6 mm² - 25 mm², connection direction of the conductor to plug-in direction: -90 °, width: 12.1 mm, color: gray
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Female |
Termination Method | Screw |
Type | Terminal Block |
Current Rating | 76A |
Colour | Grey |
Voltage Rating | 800 V |
Series | UWV 16/S |
Material | Polyamide |
Width | 12.1mm |
Related links
- Phoenix Contact UWV 16-POT/S Series Feed Through Terminal Block,...
- Phoenix Contact UWV 16 Series Feed Through Terminal Block,...
- Phoenix Contact UWV 16-POT Series Feed Through Terminal Block,...
- Phoenix Contact UWV 25-POT Series Feed Through Terminal Block,...
- Phoenix Contact UWV 4/S Series Feed Through Terminal Block,...
- Phoenix Contact UWV 10 Series Feed Through Terminal Block,...
- Phoenix Contact UWV 10-POT/S Series Feed Through Terminal Block,...
- Phoenix Contact UWV 10/S Series Feed Through Terminal Block,...