Phoenix Contact SMKDS 3/ 5-5.08 Series PCB Terminal Block, 5-Contact, 5.08mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 883-3031
- Mfr. Part No.:
- 1713309
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$7.294
(exc. GST)
$8.023
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $7.294 | $364.70 |
250 + | $6.565 | $328.25 |
*price indicative
- RS Stock No.:
- 883-3031
- Mfr. Part No.:
- 1713309
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: SMKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 5.08mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 24A |
Colour | Green |
Voltage Rating | 630 V |
Series | SMKDS 3/ 5-5.08 |
Length | 16mm |
Material | Polyamide |
Related links
- Phoenix Contact SMKDS 2.5/ 5-5.08 Series PCB Terminal Block,...
- Phoenix Contact MKKDS 3/ 5-5.08 Series PCB Terminal Block,...
- Phoenix Contact SMKDS 3/ 6-5.08 Series PCB Terminal Block,...
- Phoenix Contact SMKDS 3/ 4-5.08 Series PCB Terminal Block,...
- Phoenix Contact SMKDS 3/ 7-5.08 Series PCB Terminal Block,...
- Phoenix Contact SMKDS 3/ 3-5.08 Series PCB Terminal Block,...
- Phoenix Contact SMKDS 3/ 2-5.08 Series PCB Terminal Block, 5.08mm...
- Phoenix Contact SMKDS 2.5/16-5.08 Series PCB Terminal Block,...