Phoenix Contact FRONT 2.5-V/SA10/ 4 Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 881-8755
- Mfr. Part No.:
- 1732238
- Brand:
- Phoenix Contact
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 20)
$11.407
(exc. GST)
$12.548
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 80 | $11.407 | $228.14 |
100 + | $10.267 | $205.34 |
*price indicative
- RS Stock No.:
- 881-8755
- Mfr. Part No.:
- 1732238
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: FRONT 2,5-V/SA10, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 24A |
Colour | Green |
Voltage Rating | 630 V |
Series | FRONT 2.5-V/SA10/ 4 |
Length | 18.5mm |
Depth | 31mm |
Material | Polyamide |
Related links
- Phoenix Contact FRONT 2.5-H/SA10- 4 Series PCB Terminal Block,...
- Phoenix Contact FRONT 2.5-V/SA 5/ 4 Series PCB Terminal Block,...
- Phoenix Contact FRONT 2.5-H/SA 5/ 4 Series PCB Terminal Block,...
- Phoenix Contact MKDSF 3/ 4 Series PCB Terminal Block, 4-Contact,...
- Phoenix Contact MKDS 3/ 4 Series PCB Terminal Block, 4-Contact,...
- Phoenix Contact SMKDS 3/ 4 Series PCB Terminal Block, 4-Contact,...
- Phoenix Contact MKDSB 3/ 4 Series PCB Terminal Block, 4-Contact,...
- Phoenix Contact FRONT 2.5-V/SA10/14 Series PCB Terminal Block,...