Phoenix Contact MK3DS 1/ 2-3.81 Series PCB Terminal Block, 2-Contact, 3.81mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 881-8543
- Mfr. Part No.:
- 1727735
- Brand:
- Phoenix Contact
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$8.914
(exc. GST)
$9.805
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $8.914 | $445.70 |
250 + | $8.023 | $401.15 |
*price indicative
- RS Stock No.:
- 881-8543
- Mfr. Part No.:
- 1727735
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 6, Number of rows: 3, Number of positions per row: 2, product range: MK3DS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 3.81mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 8A |
Colour | Green |
Voltage Rating | 320 V |
Series | MK3DS 1/ 2-3.81 |
Material | Polyamide |
Length | 25mm |
Related links
- Phoenix Contact MK3DS 1/10-3.81 Series PCB Terminal Block,...
- Phoenix Contact MK3DS 1/ 7-3.81 Series PCB Terminal Block,...
- Phoenix Contact MK3DS 1/ 5-3.81 Series PCB Terminal Block,...
- Phoenix Contact MK3DS 1/ 6-3.81 Series PCB Terminal Block,...
- Phoenix Contact MK3DS 1/ 4-3.81 Series PCB Terminal Block,...
- Phoenix Contact MK3DS 1/ 8-3.81 Series PCB Terminal Block,...
- Phoenix Contact MK3DS 1/11-3.81 Series PCB Terminal Block,...
- Phoenix Contact MK3DS 1/ 3-3.81 Series PCB Terminal Block,...