Phoenix Contact MKDS 1/14-3.5 Series PCB Terminal Block, 14-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 881-6204
- Mfr. Part No.:
- 1751361
- Brand:
- Phoenix Contact
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$10.825
(exc. GST)
$11.907
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $10.825 | $541.25 |
250 + | $9.743 | $487.15 |
*price indicative
- RS Stock No.:
- 881-6204
- Mfr. Part No.:
- 1751361
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, product range: MKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Pitch | 3.5mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 13.5A |
Colour | Green |
Voltage Rating | 400 V |
Series | MKDS 1/14-3.5 |
Depth | 8.5mm |
Material | Polyamide |
Length | 7.3mm |
Width | 7.3mm |
Related links
- Phoenix Contact MKKDS 1/14-3.5 Series PCB Terminal Block,...
- Phoenix Contact SMKDS 1/14-3.5 Series PCB Terminal Block,...
- Phoenix Contact PTA 1.5/14-3.5 Series PCB Terminal Block,...
- Phoenix Contact SPTAF 1/14-3.5-EL Series PCB Terminal Block,...
- Phoenix Contact MKDS 1/15-3.5 Series PCB Terminal Block,...
- Phoenix Contact MKDS 1/13-3.5 Series PCB Terminal Block,...
- Phoenix Contact PTDA 1.5/14-3.5 Series PCB Terminal Block,...
- Phoenix Contact SPTAF 1/14-3.5-EL Series PCB Terminal Block,...