- RS Stock No.:
- 881-6147
- Mfr. Part No.:
- 1750485
- Brand:
- Phoenix Contact
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$8.924
(exc. GST)
$9.816
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $8.924 | $892.40 |
500 + | $8.032 | $803.20 |
*price indicative |
- RS Stock No.:
- 881-6147
- Mfr. Part No.:
- 1750485
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable marker carrier, gray, unlabeled, mounting type: clip on, cable diameter range: 4.8 ... 11 mm, lettering field size: 20 mm x 8 mm
SS‑ZB ..., UC‑TM ... or ZB ... can be used for labeling purposes
The conductor marker is attached directly to a conductor
Specifications
Attribute | Value |
---|---|
Number of Rows | 1 |
Colour | Grey |
Series | GKM 2 GY |
Material | ABS/Polyamide Blend |
Width | 20mm |