Phoenix Contact SPT-THR 1.5/11-H-5.0 P26 Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 881-1842
- Mfr. Part No.:
- 1823065
- Brand:
- Phoenix Contact
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 40)
$9.079
(exc. GST)
$9.987
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
40 - 160 | $9.079 | $363.16 |
200 + | $8.172 | $326.88 |
*price indicative
- RS Stock No.:
- 881-1842
- Mfr. Part No.:
- 1823065
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SPT 1,5/..-H-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pitch | 5mm |
Mounting Type | Through Hole |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 13.5A |
Colour | Black |
Voltage Rating | 500 V |
Series | SPT-THR 1.5/11-H-5.0 P26 |
Depth | 7.7mm |
Length | 13.7mm |
Width | 54mm |
Material | Liquid Crystal Polymer |
Related links
- Phoenix Contact SPT-THR 1.5/11-V-5.0 P26 Series PCB Terminal...
- Phoenix Contact SPT-THR 1.5/ 5-H-5.0 P26 Series PCB Terminal...
- Phoenix Contact SPT-THR 1.5/ 4-H-5.0 P26 Series PCB Terminal...
- Phoenix Contact SPT-THR 1.5/12-H-5.0 P26 Series PCB Terminal...
- Phoenix Contact SPT-THR 1.5/ 6-H-5.0 P26 Series PCB Terminal...
- Phoenix Contact SPT-THR 1.5/ 9-H-5.0 P26 Series PCB Terminal...
- Phoenix Contact SPT-THR 1.5/ 2-H-5.0 P26 Series PCB Terminal...
- Phoenix Contact SPT-THR 1.5/ 3-H-5.0 P26 Series PCB Terminal...