Phoenix Contact SPT-THR 1.5/ 2-H-3.5 P26 Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 881-1732
- Mfr. Part No.:
- 1822752
- Brand:
- Phoenix Contact
On back order for despatch 10/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 350)
$1.474
(exc. GST)
$1.621
(inc. GST)
Units | Per unit | Per Box* |
350 - 1400 | $1.474 | $515.90 |
1750 + | $1.327 | $464.45 |
*price indicative |
- RS Stock No.:
- 881-1732
- Mfr. Part No.:
- 1822752
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: SPT 1,5/..-H-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pitch | 3.5mm |
Mounting Type | Through Hole |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 13.5A |
Colour | Black |
Voltage Rating | 320 V |
Series | SPT-THR 1.5/ 2-H-3.5 P26 |
Width | 7.5mm |
Depth | 7.7mm |
Material | Liquid Crystal Polymer |
Length | 13.7mm |
Related links
- Phoenix Contact SPT-THR 1.5/ 9-V-5.08 P26 Series PCB Terminal...
- Phoenix Contact SPT-THR 1.5/ 4-V-3.5 P26 Series PCB Terminal Block...
- Phoenix Contact SPT-THR 1.5/ 4-H-3.81 P26 Series PCB Terminal...
- Phoenix Contact SPT-THR 1.5/10-V-3.5 P26 Series PCB Terminal Block...
- Phoenix Contact SPT-THR 1.5/ 7-H-3.5 P20 R44 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/10-H-3.81 P20 R72 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 9-V-5.0 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/12-V-5.0 P20 R88 Series PCB Terminal Block