- RS Stock No.:
- 874-5515
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-5515
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Screwless Cage Clamp PCB Terminal Blocks
Vertical mount PCB screwless terminal blocks with a 5.0mm pitch and a 300 V 15 A electrical rating. These 5.0mm PCB terminal blocks have screwless cage clamp terminals that accept a wire size of 28 to 12 AWG and white PA66 housings.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 15A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 450 V |
Series | 3000 |
Width | 14.25mm |
Material | Polyamide |
Length | 31mm |
Depth | 13mm |