Phoenix Contact ZEC 1.0/ 7-ST-3.5 C1 R1.7 Series PCB Terminal Block, 7-Contact, 3.5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 859-7533
- Mfr. Part No.:
- 1893737
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 08/08/2024
Price (ex. GST) Each (In a Box of 50)
$10.854
(exc. GST)
$11.939
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $10.854 | $542.70 |
250 + | $9.769 | $488.45 |
*price indicative
- RS Stock No.:
- 859-7533
- Mfr. Part No.:
- 1893737
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB direct plug, nominal cross section: 1 mm², color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: ZEC 1,0/..-ST, pitch: 3.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 3.5mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Plug |
Current Rating | 8A |
Colour | Green |
Voltage Rating | 320 V |
Series | ZEC 1.0/ 7-ST-3.5 C1 R1.7 |
Material | Polyamide, Tin |
Related links
- Phoenix Contact ZEC 1.0/ 8-ST-3.5 C1 R1.8 Series PCB Terminal...
- Phoenix Contact ZEC 1.0/ 9-ST-3.5 C1 R1.9 Series PCB Terminal...
- Phoenix Contact ZEC 1.0/10-ST-3.5 C1 R1.10 Series PCB Terminal...
- Phoenix Contact ZEC 1.0/ 3-ST-3.5 C1 R1.3 Series PCB Terminal...
- Phoenix Contact ZEC 1.0/12-ST-3.5 C1 R1.12 Series PCB Terminal...
- Phoenix Contact ZEC 1.0/11-ST-3.5 C1 R1.11 Series PCB Terminal...
- Phoenix Contact ZEC 1.0/ 6-ST-3.5 C1 R1.6 Series PCB Terminal...
- Phoenix Contact ZEC 1.0/ 5-ST-3.5 C1 R1.5 Series PCB Terminal...