Phoenix Contact ZEC 1.5/11-ST-7.5 C2 R1.11 Series PCB Terminal Block, 11-Contact, 7.5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 859-7423
- Mfr. Part No.:
- 1883239
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 05/09/2024
Price (ex. GST) Each (In a Box of 50)
$9.836
(exc. GST)
$10.82
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $9.836 | $491.80 |
250 + | $8.852 | $442.60 |
*price indicative
- RS Stock No.:
- 859-7423
- Mfr. Part No.:
- 1883239
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB direct plug, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: ZEC 1,5/..-ST, pitch: 7.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Pitch | 7.5mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Plug |
Current Rating | 10A |
Colour | Green |
Voltage Rating | 1 kV |
Series | ZEC 1.5/11-ST-7.5 C2 R1.11 |
Material | Polyamide, Tin |
Related links
- Phoenix Contact ZEC 1.5/11-ST-5.0 C2 R1.11 Series PCB Terminal...
- Phoenix Contact ZEC 1.5/ 7-ST-7.5 C2 R1.7 Series PCB Terminal...
- Phoenix Contact ZEC 1.5/ 6-ST-7.5 C2 R1.6 Series PCB Terminal...
- Phoenix Contact ZEC 1.5/10-ST-7.5 C2 R1.10 Series PCB Terminal...
- Phoenix Contact ZEC 1.5/ 4-ST-7.5 C2 R1.4 Series PCB Terminal...
- Phoenix Contact ZEC 1.5/ 2-ST-7.5 C2 R1.2 Series PCB Terminal...
- Phoenix Contact ZEC 1.5/ 5-ST-7.5 C2 R1.5 Series PCB Terminal...
- Phoenix Contact ZEC 1.5/12-ST-7.5 C2 R1.12 Series PCB Terminal...