Phoenix Contact SPT 2.5/ 3-H-5.0-EX Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 854-3631
- Mfr. Part No.:
- 1732399
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 16/08/2024
Price (ex. GST) Each (In a Box of 50)
$2.794
(exc. GST)
$3.073
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $2.794 | $139.70 |
250 + | $2.514 | $125.70 |
*price indicative
- RS Stock No.:
- 854-3631
- Mfr. Part No.:
- 1732399
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 23 A, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: SPT 2,5/..-H-EX, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 2.5 mm, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Colour | Green |
Series | SPT 2.5/ 3-H-5.0-EX |
Material | Polyamide |
Related links
- Phoenix Contact SPT 2.5/ 3-V-5.0-EX Series PCB Terminal Block,...
- Phoenix Contact SPT 2.5/12-H-5.0-EX Series PCB Terminal Block,...
- Phoenix Contact SPT 2.5/10-H-5.0-EX Series PCB Terminal Block,...
- Phoenix Contact SPT 2.5/ 7-H-5.0-EX Series PCB Terminal Block,...
- Phoenix Contact SPT 2.5/ 8-H-5.0-EX Series PCB Terminal Block,...
- Phoenix Contact SPT 2.5/ 9-H-5.0-EX Series PCB Terminal Block,...
- Phoenix Contact SPT 2.5/ 6-H-5.0-EX Series PCB Terminal Block,...
- Phoenix Contact SPT 2.5/11-H-5.0-EX Series PCB Terminal Block,...