Phoenix Contact FMC 0.5/ 6-ST-2.54 C1 Series PCB Terminal Block, 6-Contact, 2.54mm Pitch, Spring Cage Termination
- RS Stock No.:
- 853-9878
- Mfr. Part No.:
- 1706258
- Brand:
- Phoenix Contact
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 200)
$12.009
(exc. GST)
$13.21
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 - 800 | $12.009 | $2,401.80 |
1000 + | $10.808 | $2,161.60 |
*price indicative
- RS Stock No.:
- 853-9878
- Mfr. Part No.:
- 1706258
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of the first position, can be combined with MC(V) 0,5/...-G-2,54...C1 headers
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 2.54mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Plug |
Current Rating | 6A |
Colour | Black |
Voltage Rating | 160 V |
Series | FMC 0.5/ 6-ST-2.54 C1 |
Material | Gold, Liquid Crystal Polymer |
Length | 15.4mm |
Width | 15.7mm |
Depth | 5.4mm |
Related links
- Phoenix Contact FMC 0.5/16-ST-2.54 C1 Series PCB Terminal Block,...
- Phoenix Contact FMC 0.5/ 2-ST-2.54 C1 Series PCB Terminal Block,...
- Phoenix Contact FMC 0.5/11-ST-2.54 C1 Series PCB Terminal Block,...
- Phoenix Contact FMC 0.5/14-ST-2.54 C1 Series PCB Terminal Block,...
- Phoenix Contact FMC 0.5/12-ST-2.54 C1 Series PCB Terminal Block,...
- Phoenix Contact FMC 0.5/10-ST-2.54 C1 Series PCB Terminal Block,...
- Phoenix Contact FMC 0.5/ 9-ST-2.54 C1 Series PCB Terminal Block,...
- Phoenix Contact FMC 0.5/15-ST-2.54 C1 Series PCB Terminal Block,...