- RS Stock No.:
- 825-0745
- Mfr. Part No.:
- 691352410004
- Brand:
- Wurth Elektronik
103 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.71
(exc. GST)
$5.18
(inc. GST)
Units | Per unit |
1 + | $4.71 |
- RS Stock No.:
- 825-0745
- Mfr. Part No.:
- 691352410004
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3524 Series 7.62mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3524 series 7.62mm pitch horizontal cable mount terminal block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3524 series 7.62 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
7.62mm Pitch - Wurth
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | 3524 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
Related links
- Wurth Elektronik 7.62mm Pitch 4 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 7.62mm Pitch 4 Way Horizontal Pluggable Terminal...
- Weidmuller 7.62mm Pitch 4 Way Pluggable Terminal Block PCB
- Wurth Elektronik 7.62mm Pitch 4 Way Pluggable Terminal Block...
- Wurth Elektronik 7.62mm Pitch 4 Way Vertical Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 4 Way Pluggable Terminal Block, Header
- Wurth Elektronik 7.62mm Pitch 4 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 7.62mm Pitch 4 Way Vertical Pluggable Terminal...