TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 821-8776
- Mfr. Part No.:
- 1776244-4
- Brand:
- TE Connectivity
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.07
(exc. GST)
$3.38
(inc. GST)
Units | Per unit |
1 - 399 | $3.07 |
400 - 799 | $3.02 |
800 + | $2.97 |
- RS Stock No.:
- 821-8776
- Mfr. Part No.:
- 1776244-4
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity TERMI-BLOK Series 5mm Low Profile High Temperature PCB Terminal Blocks with Interlock
TERMI-BLOK series 5mm pitch low profile high temperature PCB terminal blocks with a side wire entry and board interlock feature. These TERMI-BLOK vertical mount PCB terminal blocks have high temperature blue nylon 6.6 housings and M2.6 screw terminals that accept a wire size of 14 to 22 AWG. These TERMI-BLOK high temperature 5mm PCB terminal blocks also incorporate a stainless steel wire guard to prevent the screws pressing directly onto the wire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Vertical |
Colour | Blue |
Voltage Rating | 250 V ac |
Series | Buchanan |
Width | 7.5mm |
Depth | 10mm |
Material | Nylon |
Length | 20.58mm |
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block 10.16mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block 10.16mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block 2.54mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block 2.54mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Strip 5mm Pitch...
- TE Connectivity Buchanan Series PCB Terminal Block, Screw Termination