Phoenix Contact 2.5mm Pitch 6 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 712-4481
- Mfr. Part No.:
- 1778874
- Brand:
- Phoenix Contact
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.458
(exc. GST)
$3.804
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $3.458 | $17.29 |
125 - 370 | $3.372 | $16.86 |
375 - 995 | $3.288 | $16.44 |
1000 - 1995 | $3.206 | $16.03 |
2000 + | $3.126 | $15.63 |
*price indicative |
- RS Stock No.:
- 712-4481
- Mfr. Part No.:
- 1778874
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Plug connectors - PTSM
The PTSM family uses push in leg spring technology and allows connection of solid and stranded conductors.
For header see stock number 712-4497 typical
The Phoenix Contact PCB connector that has low temperature rise, thanks to maximum contact force that comes with push in spring connection method and defined contact force ensures that contact remains stable over the long term.
Copper alloy contact material
High current carrying capacity of 6 A
High current carrying capacity of 6 A
2.5 mm Push-In leg Spring - Phoenix Contact
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 2.5mm |
Series | PTSM 0.5/ 6-P-2.5 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 6A |
Voltage Rating | 160 V |
Related links
- Weidmuller 2.5mm Pitch 6 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 2.5mm Pitch 6 Way Right Angle Pluggable Terminal...
- Phoenix Contact 2.5mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 2.5mm Pitch 6 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 2.5mm Pitch 6 Way Pluggable Terminal Block Through...
- Weidmuller 2.5mm Pitch 6 Way Pluggable Terminal Block PCB
- Phoenix Contact 2.5mm Pitch 6 Way Right Angle Pluggable Terminal...