Phoenix Contact FK-MPT 0.5/4-3.5 Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 699-8650
- Mfr. Part No.:
- 1891085
- Brand:
- Phoenix Contact
1710 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.706
(exc. GST)
$2.977
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $2.706 | $27.06 |
250 - 740 | $2.626 | $26.26 |
750 - 1990 | $2.546 | $25.46 |
2000 - 3990 | $2.469 | $24.69 |
4000 + | $2.396 | $23.96 |
*price indicative
- RS Stock No.:
- 699-8650
- Mfr. Part No.:
- 1891085
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
Standards
DIN EN 60512-5-2-2003-01.
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 4A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V |
Series | FK-MPT 0.5/4-3.5 |
Depth | 9.5mm |
Length | 14.5mm |
Material | PBT |
Width | 7mm |
Related links
- Phoenix Contact FK-MPT 0.5/ 4-3.5-H Series PCB Terminal Block,...
- Phoenix Contact FK-MPT 0.5/8-3.5 Series PCB Terminal Block,...
- Phoenix Contact FK-MPT 0.5/2-3.5-H Series PCB Terminal Block,...
- Phoenix Contact FK-MPT 0.5/10-3.5 Series PCB Terminal Block,...
- Phoenix Contact FK-MPT 0.5/12-3.5 Series PCB Terminal Block,...
- Phoenix Contact FK-MPT 0.5/ 6-3.5 Series PCB Terminal Block,...
- Phoenix Contact FK-MPT 0.5/16-3.5 Series PCB Terminal Block,...
- Phoenix Contact FK-MPT 0.5/11-3.5 Series PCB Terminal Block,...