Phoenix Contact PT 1.5/14-5.0-H Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 648-8888
- Mfr. Part No.:
- 1935284
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 648-8888
- Mfr. Part No.:
- 1935284
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
Standards
DIN EN 60512-5-2:2003-01.
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Approvals
UL, CUL
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Plug |
Termination Method | Screw |
Type | Terminal Blocks |
Current Rating | 16A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 250 V |
Series | PT 1.5/14-5.0-H |
Material | Nylon |