Phoenix Contact PT 2.5/12-7.5-H Series PCB Terminal Block, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 648-2026
- Mfr. Part No.:
- 1988202
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 648-2026
- Mfr. Part No.:
- 1988202
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks
COMBICON PT Series Screw terminal blocks with interlocking housing.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0
Standards
DIN EN 60512-5-2:2003-01.
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
The Phoenix Contact PCB terminal block provides high capacity due to its rectangular terminal block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.
Contact material copper alloy
Surface characteristics tin plated
Surface characteristics tin plated
Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pitch | 7.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | Terminal Blocks |
Current Rating | 32A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 500 V |
Series | PT 2.5/12-7.5-H |
Material | Nylon |