Yoshida Electric Industry PBX Series PCB Terminal Block, 8-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 475-2941
- Mfr. Part No.:
- PBX7C51-8E
- Brand:
- Yoshida Electric Industry
On back order for despatch 16/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$12.40
(exc. GST)
$13.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.40 |
- RS Stock No.:
- 475-2941
- Mfr. Part No.:
- PBX7C51-8E
- Brand:
- Yoshida Electric Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
7.62 mm Pitch PBX Series Screw-Raising-Type
Single-Tier Terminal Block
Terminals are raised by screws, enabling wiring to be performed more efficiently
Board-mounting type with 7.62 mm pitch between terminals
Name plate and cover included
Board-mounting type with 7.62 mm pitch between terminals
Name plate and cover included
![](https://media.rs-online.com/t_line/LJ475291-01.gif)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 7.62mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Series | PBX |
Depth | 24.7mm |
Length | 62.36mm |
Width | 13mm |
Related links
- Yoshida Electric Industry PBX Series PCB Terminal Block,...
- Yoshida Electric Industry HPB Series PCB Terminal Block,...
- Yoshida Electric Industry HPB Series PCB Terminal Block,...
- Yoshida Electric Industry Barrier Strip, 16mm Pitch, 60A, 600 V,...
- Yoshida Electric Industry Barrier Strip, 11mm Pitch, 20A, 250 V,...
- Yoshida Electric Industry Barrier Strip, 11mm Pitch, 15A, 250 V,...
- Yoshida Electric Industry 40-Contact Female Interface Module, MIL...
- Wurth Elektronik 2434 Series PCB Terminal Block, 8-Contact, 7.62mm...