TE Connectivity Buchanan Series PCB Terminal Strip, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 361-7730
- Mfr. Part No.:
- 282836-8
- Brand:
- TE Connectivity
10 In AU stock for next working day delivery
505 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $5.434
You pay
$3.574
(exc. GST)
$3.931
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.574 | $17.87 |
25 - 45 | $3.518 | $17.59 |
50 + | $3.452 | $17.26 |
*price indicative
- RS Stock No.:
- 361-7730
- Mfr. Part No.:
- 282836-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock
TERMI-BLOK series low profile PCB mount terminal blocks with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG. These 5.0mm low profile PCB terminal blocks have an interlocking feature, test facility and are made from green polyamide 6.6 GF
Features and Benefits:
Rising clamp design
Accepts up to 1.5mm solid wire 13.5A max.
Test probe access incorporated
UL 94 V-0 rated Polyamide 6 / 6 housing
Accepts up to 1.5mm solid wire 13.5A max.
Test probe access incorporated
UL 94 V-0 rated Polyamide 6 / 6 housing
These blocks have a M3 screw.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL File no. E60677, CSA File no. LR7189
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 13.5A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V ac |
Series | Buchanan |
Depth | 8.2mm |
Length | 40mm |
Width | 10mm |
Related links
- TE Connectivity Buchanan Series PCB Terminal Block, 8-Contact, 5mm...
- TE Connectivity Buchanan Series PCB Terminal Strip, 3-Contact, 5mm...
- TE Connectivity Buchanan Series PCB Terminal Strip, 5-Contact, 5mm...
- TE Connectivity Buchanan Series PCB Terminal Strip, 4-Contact, 5mm...
- TE Connectivity Buchanan Series PCB Terminal Strip, 2-Contact, 5mm...
- TE Connectivity Buchanan Series PCB Terminal Block, 7-Contact, 5mm...
- TE Connectivity Buchanan Series PCB Terminal Block, 9-Contact, 5mm...
- TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 5mm...