- RS Stock No.:
- 292-7654
- Mfr. Part No.:
- 2265034
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 292-7654
- Mfr. Part No.:
- 2265034
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKBI Series connectors for Europe boards
Plug-in card plug from Phoenix Contact with screw connection and tension sleeve.
Features and Benefits
• Snap-on receptacles for indirect snap-on Europe format boards (100 x 160), panel mounted
• Connectors are screwed directly onto the support
• Boards are held in place by locking notches
• Rugged, glass fibre polyamide connectors ensure that boards, even heavy ones, are securely held in place
• Each connector features a screw terminal on each side to facilitate wiring
Standards
Standard: IEC 603 / DIN 41 612
Approvals
EAC
Specifications
Attribute | Value |
---|---|
Mounting Type | Board Mount |
Current Rating | 1A |
Colour | Green |
Series | SKBI 64/C32 |