Weidmuller LSF Series PCB Terminal Block, 8-Contact, 5mm Pitch, Surface Mount, 1-Row
- RS Stock No.:
- 227-8253
- Mfr. Part No.:
- 1473680000
- Brand:
- Weidmüller
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 180)
$4.666
(exc. GST)
$5.133
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
180 - 180 | $4.666 | $839.88 |
360 - 1620 | $4.277 | $769.86 |
1800 + | $3.849 | $692.82 |
*price indicative
- RS Stock No.:
- 227-8253
- Mfr. Part No.:
- 1473680000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Series | LSF |
Related links
- Weidmuller LSF Series PCB Terminal Block, 8-Contact, 5mm Pitch,...
- Weidmuller LSF Series PCB Terminal Block, 4-Contact, 5mm Pitch,...
- Weidmuller LSF Series PCB Terminal Block, 6-Contact, 5mm Pitch,...
- Weidmuller LSF Series PCB Terminal Block, 3-Contact, 5mm Pitch,...
- Weidmuller LSF Series PCB Terminal Block, 5-Contact, 5mm Pitch,...
- Weidmuller LSF Series PCB Terminal Block, 2-Contact, 5mm Pitch,...
- Weidmuller LSF Series PCB Terminal Block, 8-Contact, 3.81mm Pitch,...
- Weidmuller LSF Series PCB Terminal Block, 8-Contact, 3.5mm Pitch,...