Wurth Elektronik 413B Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-7269
- Mfr. Part No.:
- 691413720009B
- Brand:
- Wurth Elektronik
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$6.005
(exc. GST)
$6.605
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $6.005 | $12.01 |
26 - 50 | $5.86 | $11.72 |
52 + | $5.765 | $11.53 |
*price indicative |
- RS Stock No.:
- 191-7269
- Mfr. Part No.:
- 691413720009B
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | PCB Mount |
Gender | Male |
Termination Method | Solder |
Type | PCB Header |
Current Rating | 15A |
Body Orientation | 45 ° |
Colour | Grey |
Voltage Rating | 2.5 kV ac, 300 V ac |
Series | 413B |
Material | Nylon 66 |
Width | 13mm |
Depth | 14mm |
Length | 46mm |